
High-speed CMOS logic phase-locked-loop (PLL) with integrated Voltage-Controlled Oscillator (VCO). Features a maximum operating frequency of 38MHz and operates from a 4.5V to 5.5V supply voltage, with a nominal supply current of 8µA. Designed for through-hole and surface mount applications, this component offers a wide operating temperature range from -55°C to 125°C. The PDIP package with gold contact plating ensures reliable performance.
Texas Instruments CD74HCT4046AE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 38MHz |
| Height | 4.57mm |
| Input | CMOS |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Nominal Supply Current | 8uA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4046AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
