
8:1 analog multiplexer/demultiplexer IC with 1 channel. Features a 180MHz bandwidth and 130 Ohm on-state resistance. Operates with a single or dual supply voltage ranging from 1V to 5.5V, with a standard operating voltage of 5V. This through-hole mounted component is housed in a 16-PDIP package with gold contact plating. Suitable for applications requiring signal routing and selection across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4051E technical specifications.
| Bandwidth | 180MHz |
| Package/Case | DIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 16uA |
| Supply Type | Single, Dual |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4051E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
