The CD74HCT4051EE4 is a dual 2-channel multiplexer/demultiplexer with a bandwidth of 180MHz. It operates over a temperature range of -55°C to 125°C and is supplied by a single or dual voltage source. The device is packaged in a PDIP package and is available in a rail/Tube packaging configuration. The CD74HCT4051EE4 is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Texas Instruments CD74HCT4051EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4051EE4 technical specifications.
| Bandwidth | 180MHz |
| Package/Case | PDIP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| On-State Resistance | 130R |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4051EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
