
8:1, 1-channel analog multiplexer with TTL inputs. Features a 180MHz -3dB bandwidth and operates from a dual supply voltage range of 1V to 5V, with a maximum supply voltage of 5.5V. This surface mount component is housed in a 16-SOIC package with gold contact plating. It offers a propagation delay of 8ns and a nominal supply current of 16µA. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Texas Instruments CD74HCT4051M96E4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4051M96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
