8:1 analog multiplexer, featuring 1 channel and 8 inputs, operates with a 5V supply voltage and supports dual supply voltages from 1V to 5V. This surface-mount SOIC package component offers a 180MHz -3dB bandwidth and a 8ns propagation delay. It is lead-free, RoHS compliant, and designed for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4051MTG4 technical specifications.
| -3db Bandwidth | 180MHz |
| Bandwidth | 180MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4051MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
