High-speed CMOS 4-channel analog multiplexer/demultiplexer with TTL inputs. Features a 185MHz bandwidth and 8ns propagation delay. Operates with dual supply voltages from 1V to 5V, or single supply from 4.5V to 5.5V. Offers 4PST throw configuration across 2 channels. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 185MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Height | 4.57mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Bits | 4 |
| Number of Channels | 2 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
