Dual 4x1 multiplexer/demultiplexer IC, surface mountable in a SOIC package. Features a bandwidth of 185MHz and an 8ns propagation delay. Supports dual supply voltages from 1V to 5V, with a maximum dual supply voltage of 5V. Operates across a wide temperature range of -55°C to 125°C. Offers 2 channels, 8 inputs, and 2 outputs with an on-state resistance of 130 Ohms.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 185MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Weight | 0.004938oz |
| RoHS | Compliant |
