
Triple 2-channel analog multiplexer/demultiplexer with TTL inputs. Features a 200MHz bandwidth and 8ns propagation delay. Operates with dual supply voltages from 1V to 5V, or single supply from 4.5V to 5.5V. Offers 130 Ohm on-state resistance and ±25mA output current. Packaged in a 16-PDIP with gold contact plating, suitable for through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD74HCT4053EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4053EE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | PDIP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| Height | 4.57mm |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 16uA |
| Number of Bits | 2 |
| Number of Channels | 3 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
