
The CD74HCT4053M96 is a 16-channel triple 3-to-8 line demultiplexer from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is supplied with a nominal voltage of 4.5V to 5V. The device has 16 terminals and a pin count of 16, with a package type of SOP16. It is a military-grade logic IC with three functions and three channels.
Texas Instruments CD74HCT4053M96 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Number of Channels | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD74HCT4053M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.