3-channel analog switch, a multiplexer/demultiplexer, offers 2:1 (SPDT) operation with TTL inputs. Featuring a 200MHz bandwidth and 130 Ohm on-state resistance, this device supports dual supply voltages from 1V to 5V, with an operating supply voltage of 5V. It includes 6 inputs and 3 outputs, with high and low level output currents of 25mA. Packaged in a 16-SOIC for surface mounting, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HCT4053ME4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4053ME4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053ME4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
