
Triple 2-channel analog multiplexer/demultiplexer IC featuring a 200MHz bandwidth and 8ns propagation delay. This surface mount device operates with dual supply voltages from 1V to 5V, or single supply from 4.5V to 5.5V. It offers 6 inputs, 3 outputs, and 3 channels, with a low on-state resistance of 130 Ohms. The component is RoHS compliant, lead-free, and designed for operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT4053MG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4053MG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 2 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053MG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
