
The CD74HCT4053MTE4 is a dual 2:1 multiplexer from Texas Instruments, operating at a bandwidth of 200MHz and a supply voltage of 5.5V. It is packaged in a SOIC package and is designed for surface mount applications. The device is rated for operation between -55°C and 125°C and has a nominal supply current of 16uA. It is RoHS compliant and available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments CD74HCT4053MTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4053MTE4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 2 |
| On-State Resistance | 130R |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053MTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
