
The 74HCT4053 is a 3-channel multiplexer/demultiplexer with a bandwidth of 200MHz. It is packaged in a surface-mount SOIC package and operates over a temperature range of -55°C to 125°C. The device is RoHS compliant and has a nominal supply current of 16uA. It can be used with single or dual supply voltages between 4.5V and 5.5V.
Texas Instruments CD74HCT4053MTG4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 16uA |
| Number of Channels | 3 |
| On-State Resistance | 130R |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
