
3-channel, 2:1 analog switch with TTL inputs, featuring a 200MHz bandwidth and 130 Ohm on-state resistance. This multiplexer/demultiplexer operates with single or dual supply voltages from 1V to 5V, with a maximum supply voltage of 5.5V. The device is housed in a 16-TSSOP package with gold contact plating, suitable for surface mounting. Operating across a wide temperature range of -55°C to 125°C, it offers high and low level output currents of 25mA and a propagation delay of 12ns.
Texas Instruments CD74HCT4053PWT technical specifications.
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Dual Supply Voltage | 3V |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 130R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Current | 16uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Throw Configuration | DPST |
| Weight | 0.002183oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4053PWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
