
High-speed CMOS logic 14-stage binary counter with oscillator, featuring negative edge clock triggering and asynchronous reset. Operates from 4.5V to 5.5V with a typical 5V supply, offering a maximum frequency of 30MHz. This unidirectional counter has a propagation delay of 100ns and a quiescent current of 8uA. Packaged in a 16-PDIP with gold contact plating, it supports through-hole mounting and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4060E technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
