
14-stage binary counter with integrated oscillator, operating at up to 30MHz. This high-speed CMOS logic IC features negative edge clock triggering and asynchronous reset. It supports a unidirectional count direction and offers a wide operating temperature range from -55°C to 125°C. The component is housed in a 16-pin PDIP package with gold contact plating, designed for through-hole mounting. It operates from a 4.5V to 5.5V supply voltage with a typical quiescent current of 8µA.
Texas Instruments CD74HCT4060EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4060EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
