
14-stage binary counter with integrated oscillator, operating on CMOS technology. Features negative edge clock triggering, asynchronous reset, and a maximum operating frequency of 30MHz. This surface mount component is housed in a 16-SOIC package with gold contact plating, supporting a supply voltage range of 4.5V to 5.5V. It offers unidirectional counting and a propagation delay of 100ns, with a quiescent current of 8uA. RoHS compliant and lead-free, it operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4060M96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 30MHz |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4060M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
