
Quad bilateral switch IC featuring 4 channels and 4 bits, operating with a 5V supply voltage (4.5V to 5.5V range). This high-speed CMOS logic component offers a 200MHz bandwidth and 70 Ohm on-state resistance. It supports 25mA high and low level output current, with a low 2uA max supply current. Packaged in a 14-SOIC surface mount with gold contact plating, this RoHS compliant device is designed for operation between -55°C and 125°C.
Texas Instruments CD74HCT4066ME4 technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 70R |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4066ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
