4-channel analog switch, SPST, featuring TTL inputs and a 200MHz bandwidth. Operates with a 5V supply voltage, supporting a range from 4.5V to 5.5V. Offers 25mA high and low level output current, with a maximum output current of 25mA. Surface mountable in a 14-SOIC package with gold contact plating, this RoHS compliant component boasts a -55°C to 125°C operating temperature range. On-state resistance is 95 Ohms, with turn-on delay of 9ns and turn-off delay of 14ns.
Texas Instruments CD74HCT4066MT technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 95R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 14ns |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4066MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
