High-speed 4-channel SPST analog switch, operating from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Features a 200MHz bandwidth and 18ns propagation delay, suitable for automotive applications with a wide operating temperature range of -40°C to 125°C. This surface-mount component, packaged in a 14-TSSOP with gold plating, offers 25mA high and low-level output current and a low 2µA maximum supply current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD74HCT4066QPWRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Lead Free | Lead Free |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 95R |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.002004oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4066QPWRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
