Triple 3-input OR gate IC featuring high-speed CMOS logic. Operates with a supply voltage range of 4.5V to 5.5V and offers a propagation delay of 24ns. This through-hole mounted component is packaged in a 14-PDIP with gold contact plating. It supports a high-level output current of 4mA and a low-level output current of 5.2mA, with a quiescent current of 2uA. The device is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT4075EE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4075EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4075EE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
