
8-Stage Shift-and-Store Bus Register, CMOS technology, featuring 3-state outputs and a unidirectional data flow. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. This logic IC offers 8 bits of storage and 3 output lines, with a propagation delay of 43ns. Packaged in a 16-PDIP for through-hole mounting, it supports an extended operating temperature range from -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments CD74HCT4094E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4094E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 43ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Thickness | 3.9mm |
| Turn-On Delay Time | 43ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4094E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
