8-Stage Shift-and-Store Bus Register, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features 3-state outputs and a unidirectional data flow. This logic IC offers a propagation delay of 43ns and operates across a wide temperature range of -55°C to 125°C. Packaged in a 16-PDIP with gold contact plating, it is suitable for through-hole mounting and is RoHS compliant.
Texas Instruments CD74HCT4094EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 43ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
No datasheet is available for this part.
