
8-bit serial-in, parallel-out shift register with true output. Features 3-state outputs and operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. This unidirectional CMOS logic IC offers a propagation delay of 43ns and a turn-on delay time of 43ns. Designed for surface mounting in a 16-pin SOIC package, it functions across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT4094MTG4 technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 43ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 43ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4094MTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
