
Dual retriggerable monostable multivibrator IC featuring two independent circuits. CMOS technology ensures low quiescent current of 8µA and a maximum operating supply voltage of 5.5V, with an operating range of 4.5V to 5.5V. Offers a propagation delay of 25ns and turn-on delay time of 68ns, with output current capabilities of ±4mA. Housed in a 16-PDIP package with gold contact plating, suitable for through-hole mounting. Operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT423E technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 68ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT423E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
