
Dual monostable multivibrator IC featuring 2 independent circuits with Schmitt trigger inputs. CMOS technology operates at 5V supply voltage, with a range of 4.5V to 5.5V. Offers 25ns propagation delay and 102ns turn-on delay time. Through-hole mounting in a PDIP package with 4mA output current capability. RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT423EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 25ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 102ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT423EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
