
CMOS 4-to-16 line decoder/demultiplexer IC featuring a single independent circuit. This logic IC supports a supply voltage range of 4.5V to 5.5V, with an operating voltage of 5V. It offers 4 input lines and 16 output lines, with a high and low level output current of 4mA. Operating across a temperature range of -55°C to 125°C, this through-hole mounted component has a propagation delay of 75ns.
Texas Instruments CD74HCT4515EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 75ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| Weight | 0.131759oz |
| RoHS | Compliant |
No datasheet is available for this part.
