
4-Line to 16-Line Decoder/Demultiplexer with Input Latches. This CMOS logic IC features 4 input lines and 16 output lines, performing demultiplexer, decoder, and latch functions. Operating with a single 5V supply voltage (4.5V to 5.5V), it offers a propagation delay of 75ns and a turn-on delay time of 83ns. The component supports a high level output current of -4mA and a low level output current of 4mA, with a quiescent current of 8uA. Packaged in a 24-pin PDIP with gold contact plating, it supports through-hole mounting and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4515EN technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 32.04mm |
| Logic Function | Demultiplexer, Decoder, Latch |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 75ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| Weight | 0.061853oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4515EN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
