
Dual 4-bit synchronous binary up-counters designed for high-speed CMOS logic applications. Operating with a supply voltage of 4.5V to 5.5V, these counters achieve a maximum frequency of 50MHz. Featuring asynchronous reset and gold contact plating, the component is housed in a PDIP package for through-hole mounting. With a wide operating temperature range of -55°C to 125°C and low quiescent current, it offers reliable performance.
Texas Instruments CD74HCT4520E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Frequency | 50MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 83ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 83ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4520E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
