
Dual 4-bit synchronous binary up-counters featuring high-speed CMOS logic. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems, and offers a maximum frequency of 50MHz. Asynchronous reset functionality is included, with a propagation delay of 83ns. Packaged in a 16-SOIC surface-mount format with gold contact plating, this component is RoHS compliant and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments CD74HCT4520M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 83ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4520M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
