
Dual 4-bit synchronous binary up-counters featuring High Speed CMOS logic. Operates with a 4.5V to 5.5V supply voltage, ideal for 5V systems, and offers a maximum frequency of 50MHz. This surface mountable component, housed in a 16-SOIC package with gold contact plating, provides asynchronous reset functionality. Designed for wide temperature ranges from -55°C to 125°C, it boasts low quiescent current of 8uA and is RoHS compliant.
Texas Instruments CD74HCT4520M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 83ns |
| Quiescent Current | 8uA |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4520M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
