
Dual-element monostable multivibrator featuring CMOS technology and Schmitt trigger inputs. Operates from 4.5V to 5.5V with a typical 5V supply, offering 2 independent circuits. Provides 4mA output current at both high and low levels, with a propagation delay of 23ns and turn-on delay of 55ns. Designed for through-hole mounting in a 16-pin DIP package with gold contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Texas Instruments CD74HCT4538E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4538E technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 55ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4538E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
