
Dual monostable multivibrator IC featuring 74HCT series CMOS technology. Offers independent timing control for two circuits with a 5V operating supply voltage, supporting a range from 4.5V to 5.5V. Provides 4mA output current capability at both high and low levels, with a propagation delay of 23ns and turn-on delay time of 83ns. Designed for through-hole mounting in a PDIP-16 package, operating across a wide temperature range of -55°C to 125°C. Includes Schmitt trigger inputs and is RoHS compliant.
Texas Instruments CD74HCT4538EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 83ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4538EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
