
Dual-element monostable multivibrator, CMOS technology, operating from 4.5V to 5.5V with a nominal 5V supply. Features Schmitt trigger inputs for improved noise immunity and a propagation delay of 23ns. Supports independent circuits with 2 elements, offering 4mA output current at both high and low levels. Packaged in a 16-pin SOIC for surface mounting, with gold contact plating and a wide operating temperature range of -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments CD74HCT4538M96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD74HCT4538M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 55ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4538M96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
