
The CD74HCT4538MTE4 is a dual CMOS multivibrator integrated circuit with a SOIC-16 package. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device features two independent circuits with a high level output current of -4mA and a low level output current of 4mA. The CD74HCT4538MTE4 is RoHS compliant and has a propagation delay of 23ns.
Texas Instruments CD74HCT4538MTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT4538MTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
