Octal transparent latch IC featuring 3-state, inverting outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports 8 bits with 8 input and 8 output lines. Offers a propagation delay of 34ns and turn-on delay of 14ns. Designed for through-hole mounting in a 20-pin PDIP package with gold contact plating. Suitable for operation across a wide temperature range from -55°C to 125°C.
Texas Instruments CD74HCT533EE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 34ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 14ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT533EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
