
8-bit Inverting D-Type Latch IC, featuring 3-state outputs and a PDIP-20 through-hole package. Operates with a supply voltage range of 4.5V to 5.5V, offering a high-level output current of 6mA and a low-level output current of 32mA. This RoHS compliant component boasts a propagation delay of 30ns and a turn-on delay time of 12ns, with an operating temperature range from -55°C to 125°C.
Texas Instruments CD74HCT563EE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 6mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 12ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT563EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
