
Octal D-Type Latch, 8-bit, CMOS technology, featuring 3-state outputs and inverting polarity. This integrated circuit operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 30ns. Packaged in a 20-pin SOIC surface mount configuration with gold contact plating, this RoHS compliant component is designed for demanding applications.
Texas Instruments CD74HCT563ME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -6mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 30ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT563ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
