
High-speed CMOS logic octal D-type flip-flop with 3-state outputs, featuring positive edge triggering and inverting polarity. This integrated circuit offers 8 bits of storage, a maximum operating frequency of 50MHz, and a propagation delay of 35ns. Designed for through-hole mounting in a 20-pin DIP package with gold contact plating, it operates from a 4.5V to 5.5V supply voltage. The component supports 6mA output current at both high and low levels, with a quiescent current of 8uA. RoHS compliant and suitable for operation between -55°C and 125°C.
Texas Instruments CD74HCT564E technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 50MHz |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT564E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
