
Octal D-type, 3-state, inverting flip-flop IC featuring 8 bits, positive edge clock triggering, and a maximum operating frequency of 50MHz. This CMOS logic component operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. It offers a 3-state output with a high-level output current of -6mA and a low-level output current of 6mA. The component is packaged in a 20-pin PDIP for through-hole mounting, with a propagation delay of 35ns and a turn-on delay time of 14ns. Operating temperature range is -55°C to 125°C.
Texas Instruments CD74HCT564EE4 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT564EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
