8-bit, D-type flip-flop driver with inverted, 3-state outputs. Features positive edge clock triggering and a maximum operating frequency of 50MHz. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Offers high and low level output currents of -6mA and 6mA respectively. Packaged in a 20-pin SOIC surface mount configuration, this component is RoHS compliant and operates across a -55°C to 125°C temperature range.
Texas Instruments CD74HCT564ME4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 50MHz |
| High Level Output Current | -6mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 35ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT564ME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
