High-speed CMOS logic octal D-type flip-flops featuring positive edge-triggered operation. This 8-bit, non-inverting buffer/line driver offers 3-state outputs and operates from a 4.5V to 5.5V supply range, with a typical 5V operating voltage. Achieving up to 60MHz frequency, it boasts a 33ns propagation delay and supports -6mA high-level and 6mA low-level output currents. Packaged in a 20-TSSOP for surface mounting, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Texas Instruments CD74HCT574QPWREP technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 60MHz |
| High Level Output Current | -6mA |
| Input Capacitance | 10pF |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 33ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT574QPWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
