
8-bit D-type flip-flop latch, featuring positive edge clock triggering and non-inverting polarity. This integrated circuit operates with a maximum frequency of 60MHz and a propagation delay of 33ns. It supports a supply voltage range of 4.5V to 5.5V, with output currents of 6mA for both high and low levels. Housed in a 20-TSSOP surface-mount package, this AEC-Q100 qualified component is RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | 6mA |
| Input Capacitance | 10pF |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74HCT |
| Weight | 0.002716oz |
| RoHS | Compliant |
