
8-Bit Shift Register with Input Storage, CMOS technology, operating from 4.5V to 5.5V. Features 9 input lines and 1 output line with push-pull output type. This through-hole component offers a wide operating temperature range of -55°C to 125°C, with a propagation delay of 56ns. Packaged in a 16-PDIP, it is RoHS compliant.
Texas Instruments CD74HCT597E technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 84ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT597E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
