8-Bit Shift Register, High Speed CMOS Logic, featuring input storage. This unidirectional, through-hole component operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V operating voltage. It boasts a maximum operating temperature of 125°C and a minimum of -55°C. The device offers 9 input lines and 1 output line, with a propagation delay of 56ns and a turn-on delay time of 84ns. Packaged in PDIP, it is RoHS compliant and contains lead.
Texas Instruments CD74HCT597EE4 technical specifications.
| Package/Case | PDIP |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 84ns |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT597EE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
