8-Bit Shift Register, CMOS technology, featuring input storage and unidirectional data flow. Operates with a 5V supply voltage (4.5V to 5.5V) and offers a propagation delay of 56ns. This surface mount component, packaged in a 16-SOIC with gold plating, supports a wide temperature range from -55°C to 125°C. RoHS compliant and lead-free, it is supplied on tape and reel.
Texas Instruments CD74HCT597M96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 84ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT597M96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
