
8-Bit Shift Register, High Speed CMOS Logic with Input Storage, featuring 9 input lines and 1 output line. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers a propagation delay of 56ns. This unidirectional, surface-mount component is housed in a 16-SOIC package and operates across a wide temperature range of -55°C to 125°C. Packaging is provided on tape and reel, with 2500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 84ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
