8-bit unidirectional CMOS shift register, surface mountable in a 16-pin SOIC package with gold contact plating. Features a single circuit with 8 bits per element, 9 input lines, and 1 output line. Operates with a supply voltage of 5V (4.5V to 5.5V) and boasts a maximum operating temperature of 125°C. This RoHS compliant component offers a propagation delay of 56ns and a turn-on delay time of 84ns.
Texas Instruments CD74HCT597M96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 9 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 56ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 84ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT597M96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
