Octal inverting bus transceiver featuring 3-state outputs and bidirectional data flow. This high-speed CMOS logic component operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers 8 channels with a propagation delay of 22ns, suitable for through-hole mounting in a 20-pin PDIP package with gold contact plating. Designed for a wide operating temperature range from -55°C to 125°C, this RoHS compliant device provides -6mA high-level and 6mA low-level output current.
Texas Instruments CD74HCT640E technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 4.57mm |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Length | 24.33mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 22ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 22ns |
| Weight | 0.042297oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT640E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
