
Octal bus transceiver/register featuring 3-state outputs, designed with High Speed CMOS technology. This bidirectional component supports 8 bits per element and operates with a supply voltage of 5V, ranging from 4.5V to 5.5V. It offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 44ns. Packaged in a 24-SOIC with gold contact plating, it is suitable for surface mount applications and operates across a temperature range of -55°C to 125°C.
Texas Instruments CD74HCT652M technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 44ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 69ns |
| Weight | 0.022025oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD74HCT652M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
